
CSI-RSFE-300-UFFR | |
|---|---|
DigiKey Part Number | CSI-RSFE-300-UFFR-ND |
Manufacturer | |
Manufacturer Product Number | CSI-RSFE-300-UFFR |
Description | COAX CBL U.FL TO RP-SMA 11.8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSI-RSFE-300-UFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,18646 € | 4.093,23 € |
| Unit Price without VAT: | 8,18646 € |
|---|---|
| Unit Price with VAT: | 9,74189 € |



