
CONSWD001-SMD | |
|---|---|
DigiKey Part Number | 343-CONSWD001-SMDTR-ND - Tape & Reel (TR) 343-CONSWD001-SMDCT-ND - Cut Tape (CT) 343-CONSWD001-SMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CONSWD001-SMD |
Description | SWD CONNECTOR RECEPTACLE, FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SWD Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSWD001-SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Steel | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,31640 € | 7,91 € |
| 100 | 0,27570 € | 27,57 € |
| 250 | 0,25624 € | 64,06 € |
| 500 | 0,24456 € | 122,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23495 € | 234,95 € |
| 2.000 | 0,22704 € | 454,08 € |
| 3.000 | 0,22308 € | 669,24 € |
| 5.000 | 0,21869 € | 1.093,45 € |
| 7.000 | 0,21612 € | 1.512,84 € |
| 10.000 | 0,21365 € | 2.136,50 € |
| 25.000 | 0,20834 € | 5.208,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


