SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONSMP001-G-T

DigiKey Part Number
343-CONSMP001-G-TTR-ND - Tape & Reel (TR)
343-CONSMP001-G-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CONSMP001-G-T
Description
CONN SMP PLUG STR 50 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
CONSMP001-G-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Limited Detent
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 155°C
Mounting Type
Through Hole
Voltage Rating
500 V
Fastening Type
Snap-On
Mating Cycles
100
Frequency - Max
26.5 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CONSMP001-2-GTE Connectivity Linx412343-CONSMP001-2-G-ND10,55000 €Parametric Equivalent
0734066692Molex352900-0734066692-ND12,13000 €Parametric Equivalent
0734156031Molex158900-0734156031-ND12,19000 €Parametric Equivalent
0734156991Molex2.785900-0734156991-ND12,21000 €Parametric Equivalent
19S102-400L5Rosenberger2.6311868-1117-ND7,18000 €Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,94000 €4,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7504,03703 €3.027,77 €
Manufacturers Standard Package
Unit Price without VAT:4,94000 €
Unit Price with VAT:5,87860 €