
CONSMA015-R178 | |
|---|---|
DigiKey Part Number | 343-CONSMA015-R178-ND |
Manufacturer | |
Manufacturer Product Number | CONSMA015-R178 |
Description | SMA CONNECTOR STRAIGHT JACK (FEM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 155°C |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 1000 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 6,06886 € | 7.889,52 € |
| Unit Price without VAT: | 6,06886 € |
|---|---|
| Unit Price with VAT: | 7,22194 € |

