
CONREVSMA015-R178 | |
|---|---|
DigiKey Part Number | CONREVSMA015-R178-ND |
Manufacturer | |
Manufacturer Product Number | CONREVSMA015-R178 |
Description | CONN RPSMA RCPT STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONREVSMA015-R178 Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 8 pcs - 1 Connector, 1 Contact, 1 Gasket, 1 Heat Shrink, 1 Lockwasher, 1 Nut, 1 Spacer, 1 Support |
Connector Type Receptacle, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 250 V |
Cable Group RG-178 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 5,54114 € | 3.463,21 € |
| Unit Price without VAT: | 5,54114 € |
|---|---|
| Unit Price with VAT: | 6,59396 € |

