
CONREVSMA013.031 | |
|---|---|
DigiKey Part Number | CONREVSMA013.031-ND |
Manufacturer | |
Manufacturer Product Number | CONREVSMA013.031 |
Description | CONN RPSMA PLG STR 50OHM EDGEMNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONREVSMA013.031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 6,96200 € | 69,62 € |
| 25 | 6,68680 € | 167,17 € |
| 100 | 6,52400 € | 652,40 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

