
CONREVSMA005-C08.5 | |
|---|---|
DigiKey Part Number | CONREVSMA005C08.5-ND |
Manufacturer | |
Manufacturer Product Number | CONREVSMA005-C08.5 |
Description | COAX CBL RP-SMA TO CABLE 8.5" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to Cable RG-174 8.500" (215.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | CONREVSMA005-C08.5 Models |
Category | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Linx | 2nd Connector Cable (Round) |
Packaging Bag | Length 8.500" (215.90mm) |
Part Status Active | Cable Type RG-174 |
Style RP-SMA to Cable | Cable Impedance 50 Ohms |
1st Connector RP-SMA Jack | Color Black |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 10 | 6,57800 € | 65,78 € |
| 25 | 6,23840 € | 155,96 € |
| 100 | 5,89830 € | 589,83 € |
| 250 | 5,68372 € | 1.420,93 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |

