MCX Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONMCX011-R178

DigiKey Part Number
CONMCX011-R178-ND
Manufacturer
Manufacturer Product Number
CONMCX011-R178
Description
CONN MCX RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
MCX Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bag
Center Contact Material
Beryllium Copper
Part Status
Obsolete
Includes
5 pcs - 1 Connector, 1 Contact, 1 Heat Shrink, 1 Spacer, 1 Support
Connector Style
Body Material
Brass
Connector Type
Receptacle, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250 V
Cable Group
RG-178, 196
Mating Cycles
500
Fastening Type
Snap-On
Insertion Loss
0.1dB
Frequency - Max
6 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 624 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

624In Stock
Ships from WEC