MCX Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONMCX005

DigiKey Part Number
CONMCX005-ND
Manufacturer
Manufacturer Product Number
CONMCX005
Description
CONN MCX RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MCX Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Lockwasher, 1 Nut
Connector Type
Receptacle, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Cable Group
RG-174
Insertion Loss
0.1dB
Fastening Type
Snap-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2005,76540 €1.153,08 €
Manufacturers Standard Package
Unit Price without VAT:5,76540 €
Unit Price with VAT:6,86083 €