2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CON292003-1-G

DigiKey Part Number
343-CON292003-1-G-ND
Manufacturer
Manufacturer Product Number
CON292003-1-G
Description
CONN RPC2.92 JCK ST 50OHM EDGEMT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount; Surface Mount Compression
Datasheet
 Datasheet
EDA/CAD Models
CON292003-1-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Panel Mount; Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
500
Insertion Loss
0.1dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25046,51568 €11.628,92 €
Manufacturers Standard Package
Unit Price without VAT:46,51568 €
Unit Price with VAT:55,35366 €