
CMD-KEY1-433 | |
|---|---|
DigiKey Part Number | CMD-KEY1-433-ND |
Manufacturer | |
Manufacturer Product Number | CMD-KEY1-433 |
Description | XMITTER KEYFOB 433MHZ 1 BUTTON |
Customer Reference | |
Detailed Description | RF Transmitter 433MHz ASK, OOK Handheld, 1 Button |
Datasheet | Datasheet |
Category | Frequency 433MHz |
Manufacturer TE Connectivity Linx | Applications General Remote Control, Garage Opener, RKE |
Packaging Bulk | Interface Handheld, 1 Button |
Part Status Obsolete | Features 750 ft. Operating Distance |
Function Transmitter | Voltage - Supply 2.1V ~ 3.6V |
Modulation or Protocol ASK, OOK | Base Product Number |

