RF Amplifier IC General Purpose 10MHz ~ 3GHz Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 10MHz ~ 3GHz Module
BBA-519-A

BBA-519-A

DigiKey Part Number
BBA-519-A-ND
Manufacturer
Manufacturer Product Number
BBA-519-A
Description
IC RF AMP GPS 10MHZ-3GHZ MODULE
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 10MHz ~ 3GHz Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
4.8dB
Manufacturer
TE Connectivity Linx
RF Type
General Purpose
Packaging
Tube
Voltage - Supply
5V
Part Status
Obsolete
Current - Supply
35mA ~ 60mA
Frequency
10MHz ~ 3GHz
Test Frequency
1GHz
P1dB
18.5dBm
Package / Case
Module
Gain
18dB
Supplier Device Package
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.