
BAT-HLD-003-SMT-TR | |
|---|---|
DigiKey Part Number | 343-BAT-HLD-003-SMT-TR-ND - Tape & Reel (TR) 343-BAT-HLD-003-SMT-TRCT-ND - Cut Tape (CT) 343-BAT-HLD-003-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT-HLD-003-SMT-TR |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BAT-HLD-003-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016, 2020, 2025, 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.154" (3.90mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48368 € | 241,84 € |
| 1.000 | 0,43185 € | 431,85 € |
| 2.500 | 0,41026 € | 1.025,65 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |






