
ASY-MDEV-GPS-SG-DB | |
|---|---|
DigiKey Part Number | ASY-MDEV-GPS-SG-DB-ND |
Manufacturer | |
Manufacturer Product Number | ASY-MDEV-GPS-SG-DB |
Description | MASTER DEV SYST SG DAUGHTER BRD |
Customer Reference | |
Detailed Description | SG Receivers SG GNSS (GPS) Navigation 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | GPS | |
Frequency | 1575.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SG Receivers | |
Note | - | |
RF Type | GNSS (GPS) | |
RF Frequency | 1575.42MHz | |
Function | Navigation |

