
ANT-W63RPC1-200 | |
|---|---|
DigiKey Part Number | 343-ANT-W63RPC1-200-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63RPC1-200 |
Description | RF ANT WIFI 6GHZ FLEX ADHE 200MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee Rigid Patch Solder Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63RPC1-200 Models |
Category | VSWR 1.8, 2.1, 1.6 |
Manufacturer TE Connectivity Linx | Return Loss -10.9dB, -9dB, -12.7dB |
Series | Gain 3.7dBi, 6.1dBi, 5.9dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Features Cable - 200mm |
RF Family/Standard WiFi | Termination Solder |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 2.4GHz, 5GHz, 6GHz | Height (Max) 0.051" (1.30mm) |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee |
Antenna Type Rigid Patch | Base Product Number |
Number of Bands 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,01014 € | 8.010,14 € |
| Unit Price without VAT: | 8,01014 € |
|---|---|
| Unit Price with VAT: | 9,53207 € |

