
ANT-W63-MON-RPS | |
|---|---|
DigiKey Part Number | 343-ANT-W63-MON-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-MON-RPS |
Description | RF ANT WIFI6/6E HING WHIP RP-SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11, 802.15.4, Bluetooth, Wi-Fi, Wi-Fi6, Wi-Fi6E, WLAN, ZigBee Whip, Tilt/Swivel RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-MON-RPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 5GHz, 6GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Tilt/Swivel | |
Number of Bands | 3 | |
VSWR | 2.4, 2.3, 2 | |
Return Loss | -7.7dB, -8.1dB, -9.5dB | |
Gain | 3.2dBi, 4.2dBi, 3.4dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.835" (72.00mm) | |
Applications | 802.11, 802.15.4, Bluetooth, Wi-Fi, Wi-Fi6, Wi-Fi6E, WLAN, ZigBee | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 250 | 9,24292 € | 2.310,73 € |
| 500 | 9,01914 € | 4.509,57 € |
| 1.000 | 8,25100 € | 8.251,00 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |

