RF ANTENNA 802.11b/g/ac/ax, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee™ Flat Patch I-PEX MHF4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-W63-FPC-SH50M4

DigiKey Part Number
343-ANT-W63-FPC-SH50M4-ND
Manufacturer
Manufacturer Product Number
ANT-W63-FPC-SH50M4
Description
ANT WIFI6 FPC 25X20 50MM MHF4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/ac/ax, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee™ Flat Patch I-PEX MHF4 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-W63-FPC-SH50M4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
TE Connectivity Linx
VSWR
1.5, 1.6, 1.8
Series
Gain
4.7dBi, 7.8dBi, 8.5dBi
Packaging
Bag
Power - Max
2 W
Part Status
Active
Features
Cable - 50mm
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Termination
I-PEX MHF4
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
2.45GHz, 5.5225GHz, 6.5375GHz
Height (Max)
0.004" (0.10mm)
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz, 5.95GHz ~ 7.125GHz
Applications
802.11b/g/ac/ax, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee™
Antenna Type
Flat Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0002,29473 €2.294,73 €
Manufacturers Standard Package
Unit Price without VAT:2,29473 €
Unit Price with VAT:2,73073 €