
ANT-LTE-RPC | |
|---|---|
DigiKey Part Number | 343-ANT-LTE-RPC-ND |
Manufacturer | |
Manufacturer Product Number | ANT-LTE-RPC |
Description | RF ANT LTE NBIOT RIGID PCB ADHES |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, Beidou, COMPASS, GALILEO, GLONASS, GNSS, GPS, GSM, LoRaWAN, LPWA, LTE, LTE-M, NB-Iot, UMTS PCB Trace Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-LTE-RPC Models |
Category | Number of Bands 7 |
Manufacturer TE Connectivity Linx | VSWR 2.5, 1.8, 2.4, 1.8, 1.4, 2.1, 4.1 |
Series | Return Loss -7.4dB, -10.9dB, -7.7dB, -10.9dB, -15.6dB, -9.0dB, -4.3dB |
Packaging Bag | Gain 3.6dBi, 4.9dBi, 6.3dBi, 5.1dBi, 5.0dBi, 4.6dBi, 3.1dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Cellular, Navigation | Features Cable - 100mm |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 3.3GHz, 3.4GHz, 3.5GHz, 3.6GHz | Height (Max) 0.031" (0.80mm) |
Frequency Range 600MHz ~ 3.8GHz | Applications 2G, 3G, 4G, Beidou, COMPASS, GALILEO, GLONASS, GNSS, GPS, GSM, LoRaWAN, LPWA, LTE, LTE-M, NB-Iot, UMTS |
Antenna Type PCB Trace | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,35999 € | 4.359,99 € |
| Unit Price without VAT: | 4,35999 € |
|---|---|
| Unit Price with VAT: | 5,18839 € |


