
ANT-GNFPC-SAHL1100UF | |
|---|---|
DigiKey Part Number | 343-ANT-GNFPC-SAHL1100UF-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNFPC-SAHL1100UF |
Description | ANTENNA GNSS FPC SH L1 13X13 100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Flat Patch MHF, MHF1, U.FL, UMCC Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.387GHz | |
Frequency Range | 1.164GHz ~ 1.61GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Power - Max | 5 W | |
Features | Cable - 100mm | |
Termination | MHF, MHF1, U.FL, UMCC | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 2,82100 € | 28,21 € |
| 25 | 2,42760 € | 60,69 € |
| 100 | 1,98250 € | 198,25 € |
| 250 | 1,76404 € | 441,01 € |
| 500 | 1,62962 € | 814,81 € |
| 1.000 | 1,54149 € | 1.541,49 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |




