
ANT-ELE-S01-006 | |
|---|---|
DigiKey Part Number | ANT-ELE-S01-006-ND |
Manufacturer | |
Manufacturer Product Number | ANT-ELE-S01-006 |
Description | RF ANT 892MHZ/1.795GHZ WHIP STR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight M5 Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | ANT-ELE-S01-006 Models |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity Linx | Number of Bands 2 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 0.5dBi, 3.7dBi |
Part Status Active | Termination M5 |
Frequency Group UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz | Height (Max) 9.180" (233.17mm) |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 1.88GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 250 | 4,11140 € | 1.027,85 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

