
ANT-DBD-DA-SMA/W | |
|---|---|
DigiKey Part Number | ANT-DBD-DA-SMA/W-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DBD-DA-SMA/W |
Description | RF ANT 859MHZ/1.575GHZ DOME SMA |
Customer Reference | |
Detailed Description | RF ANTENNA Dome SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 859MHz, 1.575GHz | |
Frequency Range | 824MHz ~ 894MHz | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | - |

