ANT-DB1-WRT-MHF4-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-DB1-WRT-MHF4-100

DigiKey Part Number
343-ANT-DB1-WRT-MHF4-100-ND
Manufacturer
Manufacturer Product Number
ANT-DB1-WRT-MHF4-100
Description
RF ANT 2.4/5GHZ WRT MHF4 -100
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Dome MHF4 Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-DB1-WRT-MHF4-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4425GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Dome
Number of Bands
3
VSWR
1.9, 3.7, 4
Return Loss
-
Gain
3.2dBi, 6.8dBi, 7dBi
Power - Max
5 W
Features
Cable - 100mm
Termination
MHF4
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
0.394" (10.00mm)
Applications
Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,11000 €12,11 €
1011,51300 €115,13 €
2510,96880 €274,22 €
10010,17450 €1.017,45 €
2509,75116 €2.437,79 €
5009,07964 €4.539,82 €
Unit Price without VAT:12,11000 €
Unit Price with VAT:14,41090 €