
ANT-DB1-WRT-MHF3 | |
|---|---|
DigiKey Part Number | 343-ANT-DB1-WRT-MHF3-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-WRT-MHF3 |
Description | RF ANT 2.4/5/6GHZ DOME PNL MT MH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11n/ac/ax, Bluetooth, ISM, Wi-Fi, Zigbee™ Dome I-PEX MHF3 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4425GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.9, 3.7, 4 | |
Return Loss | - | |
Gain | 3.2dBi, 6.8dBi, 7dBi | |
Power - Max | 5 W | |
Features | Cable - 216mm | |
Termination | I-PEX MHF3 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | 802.11n/ac/ax, Bluetooth, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,13992 € | 10.139,92 € |
| Unit Price without VAT: | 10,13992 € |
|---|---|
| Unit Price with VAT: | 12,06650 € |



