RF ANTENNA Flat Bar SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-DB1-VDP-SMA

DigiKey Part Number
ANT-DB1-VDP-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-DB1-VDP-SMA
Description
RF ANT 892MHZ/1.85GHZ FLAT BAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA Flat Bar SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
892MHz, 1.85GHz, 2.45GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.4GHz ~ 2.48GHz
Antenna Type
Flat Bar
Number of Bands
3
VSWR
1.5, 1.9, 1.9
Return Loss
-
Gain
-1.8dBi, -1.7dBi, -1.3dBi
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.177" (4.50mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,66000 €9,66 €
Unit Price without VAT:9,66000 €
Unit Price with VAT:11,49540 €