RF ANTENNA General Purpose Whip, Straight SMA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-DB1-RMT-SMA

DigiKey Part Number
343-ANT-DB1-RMT-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-DB1-RMT-SMA
Description
MULTI-BAND RMT SERIES VEHICLE RO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight SMA Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
TE Connectivity Linx
Number of Bands
2
Packaging
Bulk
VSWR
1.5, 2.7
Part Status
Active
Features
Cable - 358.14mm
RF Family/Standard
General ISM
Termination
SMA
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Through Hole
Frequency (Center/Band)
910MHz, 1.795GHz
Height (Max)
3.700" (93.98mm)
Frequency Range
860MHz ~ 960MHz, 1.71GHz ~ 1.88GHz
Applications
General Purpose
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,07780 €1.307,78 €
Manufacturers Standard Package
Unit Price without VAT:13,07780 €
Unit Price with VAT:15,56258 €