
ANT-DB1-RMS-SMA | |
|---|---|
DigiKey Part Number | 343-ANT-DB1-RMS-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-RMS-SMA |
Description | MULTI-BAND RMS SERIES VEHICLE RO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight SMA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.85GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | -0.6dBi, 5.3dBi | |
Features | Cable - 358.14mm | |
Termination | SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Height (Max) | 3.060" (77.72mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,63020 € | 1.463,02 € |
| Unit Price without VAT: | 14,63020 € |
|---|---|
| Unit Price with VAT: | 17,40994 € |

