RF ANTENNA Flat Bar RP-SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-DB1-HDP-RPS

DigiKey Part Number
ANT-DB1-HDP-RPS-ND
Manufacturer
Manufacturer Product Number
ANT-DB1-HDP-RPS
Description
RF ANT 892MHZ/1.85GHZ FLAT BAR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Flat Bar RP-SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
Wide Band
Frequency (Center/Band)
892MHz, 1.85GHz, 2.45GHz
Frequency Range
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 2.401GHz ~ 2.483GHz
Antenna Type
Flat Bar
Number of Bands
3
VSWR
1.5, 1.9, 1.9
Return Loss
-
Gain
0.2dBi, -3.3dBi, 0dBi
Features
Cable - 3m
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.476" (12.10mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,72000 €10,72 €
Manufacturers Standard Package
Unit Price without VAT:10,72000 €
Unit Price with VAT:12,75680 €