
ANT-916-PML-UFL | |
|---|---|
DigiKey Part Number | ANT-916-PML-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-PML-UFL |
Description | RF ANT 916MHZ WHIP/TILT CONN MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Tilt U.FL (UMCC), I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 881MHz ~ 951MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | -0.4dBi | |
Features | Cable - 305mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.917" (150.30mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 250 | 9,37120 € | 2.342,80 € |
| 500 | 9,02574 € | 4.512,87 € |
| 1.000 | 8,68019 € | 8.680,19 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |




