RF ANTENNA Whip, Right Angle Screw-Mount Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-916-PMB

DigiKey Part Number
ANT-916-PMB-ND
Manufacturer
Manufacturer Product Number
ANT-916-PMB
Description
RF ANT 916MHZ WHIP RA SCREW-MT
Customer Reference
Detailed Description
RF ANTENNA Whip, Right Angle Screw-Mount Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
916MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Whip, Right Angle
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-
Features
-
Termination
Screw-Mount
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
3.543" (90.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.