
ANT-916-CW-RCL | |
|---|---|
DigiKey Part Number | ANT-916-CW-RCL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-CW-RCL |
Description | RF ANT 916MHZ WHIP RA RP-SMA MAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-CW-RCL Models |
Category | Antenna Type Whip, Right Angle |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 1.7 |
Packaging Bulk | Gain -2dBi |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 3.465" (88.00mm) |
Frequency (Center/Band) 915MHz | Applications ISM, LoRa, Sensor Networks, SigFox |
Frequency Range 840MHz ~ 990MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,06000 € | 6,06 € |
| 250 | 5,87492 € | 1.468,73 € |
| Unit Price without VAT: | 6,06000 € |
|---|---|
| Unit Price with VAT: | 7,21140 € |



