
ANT-868-PW-LP | |
|---|---|
DigiKey Part Number | ANT-868-PW-LP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-PW-LP |
Description | RF ANT 868MHZ WHIP STR SCREW-MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Straight Screw-Mount Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-PW-LP Models |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 1.9 |
Packaging Bulk | Gain 2.1dBi |
Part Status Active | Termination Screw-Mount |
RF Family/Standard General ISM | Mounting Type Panel Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 1.988" (50.50mm) |
Frequency (Center/Band) 868MHz | Applications ISM, LoRa, Sensor Networks, SigFox |
Frequency Range 832MHz ~ 904MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 250 | 2,28624 € | 571,56 € |
| 500 | 2,15024 € | 1.075,12 € |
| 1.000 | 1,98877 € | 1.988,77 € |
| 2.000 | 1,81879 € | 3.637,58 € |
| 5.000 | 1,56303 € | 7.815,15 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

