
ANT-868-OC-LG-RPS | |
|---|---|
DigiKey Part Number | 343-ANT-868-OC-LG-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-OC-LG-RPS |
Description | 868MHZ TILT/SWIV DIPOLE WHIP RPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LPWA Whip, Tilt RP-SMA Female Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-OC-LG-RPS Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 2.3 |
Series | Return Loss 8.1dB |
Packaging Bag | Gain 0.4dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard General ISM | Termination RP-SMA Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 868MHz | Height (Max) 7.620" (193.50mm) |
Frequency Range 862MHz ~ 876MHz | Applications ISM, LPWA |
Antenna Type Whip, Tilt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,09648 € | 4.548,24 € |
| Unit Price without VAT: | 9,09648 € |
|---|---|
| Unit Price with VAT: | 10,82481 € |

