RF ANTENNA ISM, LoRaWAN, LPWA, Sigfox Whip, Straight RP-SMA Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-868-NUB-RPS

DigiKey Part Number
343-ANT-868-NUB-RPS-ND
Manufacturer
Manufacturer Product Number
ANT-868-NUB-RPS
Description
RF ANT 868MHZ SHORT WHIP RP-SMA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRaWAN, LPWA, Sigfox Whip, Straight RP-SMA Female Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-868-NUB-RPS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity Linx
VSWR
1.7
Packaging
Bag
Gain
4.2dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
General ISM
Termination
RP-SMA Female
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
868MHz
Height (Max)
0.776" (19.70mm)
Frequency Range
862MHz ~ 876MHz
Applications
ISM, LoRaWAN, LPWA, Sigfox
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0003,80756 €3.807,56 €
Manufacturers Standard Package
Unit Price without VAT:3,80756 €
Unit Price with VAT:4,53100 €