ANT-868-CW-HWR-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-868-CW-HWR-SMA

DigiKey Part Number
ANT-868-CW-HWR-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-868-CW-HWR-SMA
Description
RF ANT 868MHZ WHIP TILT SMA MALE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-868-CW-HWR-SMA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
853MHz ~ 883MHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-2.3dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
5.591" (142.00mm)
Applications
ISM, LoRa, Sensor Networks, SigFox
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,27000 €11,27 €
25010,88264 €2.720,66 €
50010,36446 €5.182,23 €
Unit Price without VAT:11,27000 €
Unit Price with VAT:13,41130 €