
ANT-8/9-MMG1-SMA-2 | |
|---|---|
DigiKey Part Number | 343-ANT-8/9-MMG1-SMA-2-ND |
Manufacturer | |
Manufacturer Product Number | ANT-8/9-MMG1-SMA-2 |
Description | RF ANT 868/915 MHZ MAG 2M SMA |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | ANT-8/9-MMG1-SMA-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 862MHz ~ 876MHz, 902MHz ~ 930MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2, 2.1 | |
Return Loss | - | |
Gain | 2dBi, 2.3dBi | |
Power - Max | 10 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.260" (82.80mm) | |
Applications | ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi |

