
ANT-5GW-FPC-V50M4 | |
|---|---|
DigiKey Part Number | 343-ANT-5GW-FPC-V50M4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GW-FPC-V50M4 |
Description | ANT 5G FPC 120X20 50MM MHF4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Flat Patch MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-5GW-FPC-V50M4 Models |
Category | Number of Bands 9 |
Manufacturer TE Connectivity Linx | VSWR 1.6, 1.8, 2.4, 2.6 |
Series | Gain 4.6dBi, 6.6dBi, 7.9dBi, 7.9dBi, 6.2dBi, 4.9dBi, 4.1dBi, 6.3dBi, 7.9dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 50mm |
RF Family/Standard Cellular | Termination MHF4 |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 657.5MHz, 750.5MHz, 842.5MHz, 1.175GHz, 1.593GHz, 1.947GHz, 2.495GHz, 3.75GHz, 4.7GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | Applications 2G, 3G, 4G, 5G, LTE |
Antenna Type Flat Patch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,95766 € | 2.957,66 € |
| Unit Price without VAT: | 2,95766 € |
|---|---|
| Unit Price with VAT: | 3,51962 € |

