
ANT-5GMWP1-SMA | |
|---|---|
DigiKey Part Number | 343-ANT-5GMWP1-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-5GMWP1-SMA |
Description | RF ANT 3.3GHZ-5.0GHZ 5G TILT SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, GPRS, LTE Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-5GMWP1-SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.625GHz, 3.95GHz, 4.965GHz | |
Frequency Range | 3.55GHz ~ 3.7GHz, 3.7GHz ~ 4.2GHz, 4.94GHz ~ 4.99GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 1.7, 2.2, 1.4 | |
Return Loss | - | |
Gain | 4.9dBi, 4.7dBi, 3.2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.677" (195.00mm) | |
Applications | 5G, GPRS, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 250 | 7,50560 € | 1.876,40 € |
| 500 | 7,14286 € | 3.571,43 € |
| 1.000 | 6,78873 € | 6.788,73 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,24630 € |



