RF ANTENNA Alarms, ISM, Remote Control, Security Systems Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-458-SP

DigiKey Part Number
ANT-458-SP-ND
Manufacturer
Manufacturer Product Number
ANT-458-SP
Description
RF ANT 458MHZ CHIP SOLDER SMD
Customer Reference
Detailed Description
RF ANTENNA Alarms, ISM, Remote Control, Security Systems Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-458-SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Obsolete
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
458MHz
Frequency Range
454MHz ~ 462MHz
Antenna Type
Chip
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
-5.4dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Applications
Alarms, ISM, Remote Control, Security Systems
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.616
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,04000 €3,04 €
2502,90024 €725,06 €
5002,72810 €1.364,05 €
1.0002,52158 €2.521,58 €
2.0002,37741 €4.754,82 €
Unit Price without VAT:3,04000 €
Unit Price with VAT:3,61760 €