
ANT-450-CW-HW-RPS | |
|---|---|
DigiKey Part Number | 343-ANT-450-CW-HW-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-450-CW-HW-RPS |
Description | HELICAL ANTENNA, LTE, EXTERNAL M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, LTE Whip, Straight RP-SMA Female Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 458.75MHz | |
Frequency Range | 450MHz ~ 467.5MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.4 | |
Return Loss | - | |
Gain | -1.4dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 4.724" (120.00mm) | |
Applications | 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| 10 | 7,76400 € | 77,64 € |
| 25 | 7,22920 € | 180,73 € |
| 100 | 6,64120 € | 664,12 € |
| 250 | 6,36080 € | 1.590,20 € |
| 500 | 6,19176 € | 3.095,88 € |
| 1.000 | 6,05270 € | 6.052,70 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |

