ANT-433-WRT-SMA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 0
Unit Price: 54,40000 $
Datasheet
RF ANTENNA Alarms, ISM, Remote Control, Security Systems Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-433-WRT-SMA

DigiKey Part Number
ANT-433-WRT-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-433-WRT-SMA
Description
RF ANT 433MHZ DOME SMA ML PNL MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Alarms, ISM, Remote Control, Security Systems Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
400MHz, 410MHz
Frequency Range
425MHz ~ 441MHz
Antenna Type
Dome
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
-0.9dBi
Features
Cable - 216mm
Termination
SMA Male
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
1.063" (27.00mm)
Applications
Alarms, ISM, Remote Control, Security Systems
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
25015,72500 $3.931,25 $
Manufacturers Standard Package
Unit Price without VAT:15,72500 $
Unit Price with VAT:18,71275 $