RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Center-Fed Double RP-SMA Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-433-MHW-RPS-L

DigiKey Part Number
ANT-433-MHW-RPS-L-ND
Manufacturer
Manufacturer Product Number
ANT-433-MHW-RPS-L
Description
RF ANT 433MHZ WHIP CTR CAB 180"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Center-Fed Double RP-SMA Male Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-433-MHW-RPS-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
433MHz
Frequency Range
413MHz ~ 453MHz
Antenna Type
Whip, Center-Fed Double
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
1.2dBi
Features
Cable - 4.6m
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
5.709" (145.00mm)
Applications
Alarms, ISM, Remote Control, Security Systems
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,34000 €12,34 €
Unit Price without VAT:12,34000 €
Unit Price with VAT:14,68460 €