
ANT-418-CW-HWR-RPS | |
|---|---|
DigiKey Part Number | ANT-418-CW-HWR-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-418-CW-HWR-RPS |
Description | RF ANT 418MHZ WHIP TILT RP-SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-418-CW-HWR-RPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 418MHz | |
Frequency Range | 398MHz ~ 438MHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.7dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.591" (142.00mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 12,40383 € | 7.442,30 € |
| Unit Price without VAT: | 12,40383 € |
|---|---|
| Unit Price with VAT: | 14,76056 € |


