
ANT-315-CW-HD | |
|---|---|
DigiKey Part Number | ANT-315-CW-HD-ND |
Manufacturer | |
Manufacturer Product Number | ANT-315-CW-HD |
Description | RF ANT 315MHZ WHIP STR RP-SMA ML |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-315-CW-HD Models |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Termination RP-SMA Male |
Part Status Active | Mounting Type Connector Mount |
RF Family/Standard General ISM | Height (Max) 4.606" (117.00mm) |
Frequency Group UHF (300MHz ~ 1GHz) | Applications Alarms, ISM, Remote Control, Security Systems |
Frequency (Center/Band) 315MHz | Base Product Number |
Frequency Range 310MHz ~ 320MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 250 | 7,37712 € | 1.844,28 € |
| 500 | 7,02020 € | 3.510,10 € |
| 1.000 | 6,67172 € | 6.671,72 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

