


ANT-2.4-USP-T | |
|---|---|
DigiKey Part Number | ANT-2.4-USP-TTR-ND - Tape & Reel (TR) ANT-2.4-USP-TCT-ND - Cut Tape (CT) ANT-2.4-USP-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-USP-T |
Description | RF ANT 2.4GHZ SOLDER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-USP-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.37GHz ~ 2.54GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.062" (1.57mm) | |
Applications | Bluetooth, Thread, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,34700 € | 13,47 € |
| 25 | 1,29560 € | 32,39 € |
| 100 | 1,25240 € | 125,24 € |
| 250 | 1,07100 € | 267,75 € |
| 500 | 0,93280 € | 466,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80325 € | 803,25 € |
| 2.000 | 0,68017 € | 1.360,34 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

