RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Chip Solder Surface Mount
MICROSPLATCH-ANTENNA

ANT-2.4-USP-T

DigiKey Part Number
ANT-2.4-USP-TTR-ND - Tape & Reel (TR)
ANT-2.4-USP-TCT-ND - Cut Tape (CT)
ANT-2.4-USP-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT-2.4-USP-T
Description
RF ANT 2.4GHZ SOLDER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.4-USP-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.37GHz ~ 2.54GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
3.8dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.062" (1.57mm)
Applications
Bluetooth, Thread, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.571
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
101,34700 €13,47 €
251,29560 €32,39 €
1001,25240 €125,24 €
2501,07100 €267,75 €
5000,93280 €466,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,80325 €803,25 €
2.0000,68017 €1.360,34 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €