
ANT-2.4-ID-2000-SMA | |
|---|---|
DigiKey Part Number | ANT-2.4-ID-2000-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-ID-2000-SMA |
Description | RF ANT 2.4GHZ WHIP STR BRKT 2M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Straight SMA Male Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-ID-2000-SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.35GHz ~ 2.6GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 3dBi | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 4.110" (104.40mm) | |
Applications | Bluetooth, Thread, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,96000 € | 20,96 € |
| Unit Price without VAT: | 20,96000 € |
|---|---|
| Unit Price with VAT: | 24,94240 € |

