RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace MHF4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-FPC-SH100M4

DigiKey Part Number
343-ANT-2.4-FPC-SH100M4-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-FPC-SH100M4
Description
ANT 2.4 FPC 25X20 100 CBL MHF4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace MHF4 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.4-FPC-SH100M4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
PCB Trace
Number of Bands
1
VSWR
1.4
Return Loss
-
Gain
4dBi
Power - Max
2 W
Features
Cable - 100mm
Termination
MHF4
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.930
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,87000 €2,87 €
102,78800 €27,88 €
252,75360 €68,84 €
1002,71120 €271,12 €
2502,63468 €658,67 €
5002,60070 €1.300,35 €
1.0002,45622 €2.456,22 €
Manufacturers Standard Package
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,41530 €