
ANT-2.4-FPC-SAH150M4 | |
|---|---|
DigiKey Part Number | 343-ANT-2.4-FPC-SAH150M4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-FPC-SAH150M4 |
Description | ANT 2.4 FPC 12X8 150 CBL MHF4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace MHF4 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-FPC-SAH150M4 Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity Linx | VSWR 4.1 |
Series | Gain 0.1dBi |
Packaging Bag | Power - Max 2 W |
Part Status Active | Features Cable - 150mm |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Termination MHF4 |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, ISM, Wi-Fi, Zigbee™ |
Antenna Type PCB Trace | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,85005 € | 3.850,05 € |
| Unit Price without VAT: | 3,85005 € |
|---|---|
| Unit Price with VAT: | 4,58156 € |

