
ANT-2.4-FPC-LV100UF | |
|---|---|
DigiKey Part Number | 343-ANT-2.4-FPC-LV100UF-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-FPC-LV100UF |
Description | ANT 2.4 FPC 45X7 100MM CBL UFL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace I-PEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-FPC-LV100UF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 4.3dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | I-PEX MHF1 (U.FL) | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,80000 € | 38,00 € |
| 25 | 3,61880 € | 90,47 € |
| 100 | 3,45480 € | 345,48 € |
| 250 | 3,25616 € | 814,04 € |
| 500 | 3,04022 € | 1.520,11 € |
| 1.000 | 2,91932 € | 2.919,32 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |





