ANT-2.4-FPC-LH200M4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 2,54970 €
Datasheet
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace MHF4 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-FPC-LH200M4

DigiKey Part Number
343-ANT-2.4-FPC-LH200M4-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-FPC-LH200M4
Description
ANT 2.4 FPC 45X7 200 CBL MHF4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace MHF4 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.4-FPC-LH200M4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity Linx
VSWR
1.4
Series
Gain
6.1dBi
Packaging
Bag
Power - Max
2 W
Part Status
Active
Features
Cable - 200mm
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Termination
MHF4
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
2.45GHz
Height (Max)
0.004" (0.10mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
Bluetooth, ISM, Wi-Fi, Zigbee™
Antenna Type
PCB Trace
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ANT-2.4-FPC-SH200M4TE Connectivity Linx0343-ANT-2.4-FPC-SH200M4-ND2,54970 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0003,12763 €3.127,63 €
Manufacturers Standard Package
Unit Price without VAT:3,12763 €
Unit Price with VAT:3,72188 €